680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ETD681MJ16S

DigiKey Part Number
565-EKY-160ETD681MJ16SCT-ND - Cut Tape (CT)
565-EKY-160ETD681MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-160ETD681MJ16S
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-160ELL681MJ16SChemi-Con2 475565-EKY-160ELL681MJ16S-ND€ 0,70000Parametric Equivalent
EKYA250ELL681MJ16SChemi-Con1 396565-EKYA250ELL681MJ16S-ND€ 0,99000Parametric Equivalent
EKYB250ELL681MJ16SChemi-Con1 967565-EKYB250ELL681MJ16S-ND€ 1,04000Parametric Equivalent
EKZM250ELL681MJ16SChemi-Con1 118565-EKZM250ELL681MJ16S-ND€ 1,08000Parametric Equivalent
EKZN250ELL681MJ16SChemi-Con1 096565-EKZN250ELL681MJ16S-ND€ 1,15000Parametric Equivalent
In-Stock: 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,31400€ 3,14
50€ 0,23380€ 11,69
100€ 0,20810€ 20,81
Tape & Box (TB)
QuantityUnit PriceExt Price
800€ 0,15418€ 123,34
1 600€ 0,14186€ 226,98
2 400€ 0,13563€ 325,51
4 000€ 0,12869€ 514,76
5 600€ 0,12461€ 697,82
8 000€ 0,12067€ 965,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000