
EKY-101ELL221ML20S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL221ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL221ML20S |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL221ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Packaging Bulk | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A221MHD6 | Nichicon | 6 340 | 493-1675-ND | € 1,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,11800 | € 11,18 |
| 50 | € 0,87180 | € 43,59 |
| 250 | € 0,71084 | € 177,71 |
| 500 | € 0,66010 | € 330,05 |
| 1 000 | € 0,61795 | € 617,95 |
| 2 500 | € 0,57299 | € 1 432,47 |
| 5 000 | € 0,54561 | € 2 728,05 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

