Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-100ETD102MJ16S | |
|---|---|
DigiKey Part Number | 565-EKY-100ETD102MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-100ETD102MJ16S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH100ETD102MJC5S | Chemi-Con | 0 | EKZH100ETD102MJC5S-ND | € 0,20999 | Direct |
| EKY-100ELL102MJ16S | Chemi-Con | 1 969 | 565-EKY-100ELL102MJ16S-ND | € 0,79000 | Parametric Equivalent |
| EKYA160ELL102MJ16S | Chemi-Con | 0 | 565-EKYA160ELL102MJ16S-ND | € 0,72000 | Parametric Equivalent |
| EKYB160ELL102MJ16S | Chemi-Con | 2 478 | 565-EKYB160ELL102MJ16S-ND | € 0,94000 | Parametric Equivalent |
| EKZH160ELL102MJ16S | Chemi-Con | 1 773 | 565-EKZH160ELL102MJ16S-ND | € 1,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,14709 | € 117,67 |
| Unit Price without VAT: | € 0,14709 |
|---|---|
| Unit Price with VAT: | € 0,17945 |














