


EKXQ451ELL161MM40S | |
|---|---|
DigiKey Part Number | 565-EKXQ451ELL161MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ451ELL161MM40S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ451ELL161MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.666 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,38000 | € 5,38 |
| 10 | € 3,74600 | € 37,46 |
| 50 | € 3,06740 | € 153,37 |
| 250 | € 2,62608 | € 656,52 |
| 500 | € 2,48732 | € 1 243,66 |
| 1 000 | € 2,37207 | € 2 372,07 |
| 2 500 | € 2,24923 | € 5 623,07 |
| Unit Price without VAT: | € 5,38000 |
|---|---|
| Unit Price with VAT: | € 6,56360 |

