


EKXQ401ELL750ML25S | |
|---|---|
DigiKey Part Number | 565-EKXQ401ELL750ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL750ML25S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ401ELL750ML25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.16 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 1,94600 | € 19,46 |
| 50 | € 1,55200 | € 77,60 |
| 100 | € 1,42750 | € 142,75 |
| 500 | € 1,21382 | € 606,91 |
| 1 000 | € 1,14663 | € 1 146,63 |
| 2 500 | € 1,07495 | € 2 687,38 |
| 5 000 | € 1,03132 | € 5 156,60 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,53800 |

