
EKXN451ELL820MM20S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL820MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL820MM20S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL820MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6125 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,33100 | € 23,31 |
| 50 | € 1,87320 | € 93,66 |
| 250 | € 1,57424 | € 393,56 |
| 500 | € 1,48022 | € 740,11 |
| 1 000 | € 1,40211 | € 1 402,11 |
| 2 500 | € 1,31884 | € 3 297,10 |
| 5 000 | € 1,26814 | € 6 340,70 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,18460 |

