
EKXJ421ELL121MM40S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL121MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL121MM40S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL121MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.0925 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ451ELL121MM40S | Chemi-Con | 38 | 565-4226-ND | € 5,20000 | Parametric Equivalent |
| UCY2W121MHD | Nichicon | 137 | 493-6808-ND | € 5,19000 | Parametric Equivalent |
| UCYW6121MHD | Nichicon | 188 | 493-6897-ND | € 4,72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,22900 | € 32,29 |
| 50 | € 2,62880 | € 131,44 |
| 250 | € 2,23776 | € 559,44 |
| 500 | € 2,11480 | € 1 057,40 |
| 1 000 | € 2,01269 | € 2 012,69 |
| 2 500 | € 1,90384 | € 4 759,60 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

