
EKXJ251ELL101MJ50S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL101MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL101MJ50S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL101MJ50S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.31625 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.028" (51.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,14700 | € 11,47 |
| 50 | € 0,89560 | € 44,78 |
| 100 | € 0,81610 | € 81,61 |
| 500 | € 0,67924 | € 339,62 |
| 1 000 | € 0,63616 | € 636,16 |
| 2 500 | € 0,59019 | € 1 475,47 |
| 5 000 | € 0,56220 | € 2 811,00 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

