180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB401ELL181ML40S

DigiKey Part Number
565-EKWB401ELL181ML40S-ND
Manufacturer
Manufacturer Product Number
EKWB401ELL181ML40S
Description
CAP ALUM 180UF 20% 400V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB401ELL181ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,86000€ 4,86
10€ 3,36100€ 33,61
50€ 2,74000€ 137,00
250€ 2,33604€ 584,01
500€ 2,20900€ 1 104,50
1 000€ 2,10352€ 2 103,52
2 500€ 1,99106€ 4 977,65
Manufacturers Standard Package
Unit Price without VAT:€ 4,86000
Unit Price with VAT:€ 5,92920