
EKVA451VSN581MA40S | |
|---|---|
DigiKey Part Number | 565-EKVA451VSN581MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKVA451VSN581MA40S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 580 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVA451VSN581MA40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7885 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.673" (42.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,70000 | € 19,70 |
| 10 | € 14,78500 | € 147,85 |
| 50 | € 12,76060 | € 638,03 |
| 200 | € 11,59580 | € 2 319,16 |
| 600 | € 11,00977 | € 6 605,86 |
| Unit Price without VAT: | € 19,70000 |
|---|---|
| Unit Price with VAT: | € 24,03400 |

