
EKVA451VSN351MQ45S | |
|---|---|
DigiKey Part Number | 565-EKVA451VSN351MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKVA451VSN351MQ45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 350 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVA451VSN351MQ45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2594 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.870" (47.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,79000 | € 13,79 |
| 10 | € 10,13600 | € 101,36 |
| 50 | € 8,62900 | € 431,45 |
| 200 | € 7,76175 | € 1 552,35 |
| 600 | € 7,27052 | € 4 362,31 |
| 1 000 | € 7,13205 | € 7 132,05 |
| Unit Price without VAT: | € 13,79000 |
|---|---|
| Unit Price with VAT: | € 16,82380 |

