Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKRG500EC3221MJC5S | |
|---|---|
DigiKey Part Number | EKRG500EC3221MJC5S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKRG500EC3221MJC5S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 435 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG500ELL221MJC5S | Chemi-Con | 10 | 565-1341-ND | € 0,62000 | Parametric Equivalent |
| EKMQ500ELL221MJC5S | Chemi-Con | 383 | 565-EKMQ500ELL221MJC5S-ND | € 1,14000 | Parametric Equivalent |
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | € 0,50000 | Parametric Equivalent |
| 50PX220MEFCT810X12.5 | Rubycon | 0 | 1189-50PX220MEFCT810X12.5CT-ND | € 0,56000 | Parametric Equivalent |
| ECA-1HHG221 | Panasonic Industry | 4 987 | P5572-ND | € 0,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,15373 | € 230,59 |
| Unit Price without VAT: | € 0,15373 |
|---|---|
| Unit Price with VAT: | € 0,18755 |










