
EKMR451VSN331MQ50S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN331MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN331MQ50S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN331MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1736 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW451VSN331MQ45S | Chemi-Con | 386 | 565-EKMW451VSN331MQ45S-ND | € 12,11000 | Parametric Equivalent |
| 450MXH330MEFCSN25X50 | Rubycon | 89 | 1189-1996-ND | € 8,62000 | Parametric Equivalent |
| B43640A5337M000 | TDK | 295 | B43640A5337M000-ND | € 9,09000 | Parametric Equivalent |
| LGG2W331MELA50 | Nichicon | 238 | 493-8229-ND | € 9,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,30000 | € 11,30 |
| 10 | € 8,21000 | € 82,10 |
| 50 | € 6,93460 | € 346,73 |
| 200 | € 6,20005 | € 1 240,01 |
| 600 | € 5,78395 | € 3 470,37 |
| 1 000 | € 5,62856 | € 5 628,56 |
| Unit Price without VAT: | € 11,30000 |
|---|---|
| Unit Price with VAT: | € 13,78600 |

