
EKMR451VSN221MR25S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN221MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN221MR25S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN221MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5873 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | € 10,08000 | Parametric Equivalent |
| HU2W221MCZS2WPEC | AIC tech Inc. | 43 | 4193-HU2W221MCZS2WPEC-ND | € 9,37000 | Parametric Equivalent |
| LGL2W221MELB25 | Nichicon | 282 | 493-7516-ND | € 6,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,93000 | € 8,93 |
| 10 | € 6,39800 | € 63,98 |
| 50 | € 5,35280 | € 267,64 |
| 200 | € 4,75060 | € 950,12 |
| 600 | € 4,40928 | € 2 645,57 |
| 1 000 | € 4,28179 | € 4 281,79 |
| Unit Price without VAT: | € 8,93000 |
|---|---|
| Unit Price with VAT: | € 10,89460 |

