
EKMR351VSN122MA50S | |
|---|---|
DigiKey Part Number | 565-EKMR351VSN122MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR351VSN122MA50S |
Description | CAP ALUM 1.2MF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR351VSN122MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0898 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,14000 | € 23,14 |
| 10 | € 17,52700 | € 175,27 |
| 50 | € 15,21760 | € 760,88 |
| 200 | € 13,88880 | € 2 777,76 |
| 600 | € 13,36658 | € 8 019,95 |
| Unit Price without VAT: | € 23,14000 |
|---|---|
| Unit Price with VAT: | € 28,23080 |

