
EKMR251VSN821MQ40S | |
|---|---|
DigiKey Part Number | 565-EKMR251VSN821MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR251VSN821MQ40S |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR251VSN821MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.12 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,60000 | € 12,60 |
| 10 | € 9,20400 | € 92,04 |
| 50 | € 7,80860 | € 390,43 |
| 200 | € 7,00460 | € 1 400,92 |
| 600 | € 6,54917 | € 3 929,50 |
| 1 000 | € 6,37909 | € 6 379,09 |
| Unit Price without VAT: | € 12,60000 |
|---|---|
| Unit Price with VAT: | € 15,37200 |

