
EKMR251VSN821MP50S | |
|---|---|
DigiKey Part Number | 565-EKMR251VSN821MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR251VSN821MP50S |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 2.067" (52.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG820MEFCSN22X60 | Rubycon | 567 | 1189-3381-ND | € 6,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,06000 | € 6,06 |
| 10 | € 4,24400 | € 42,44 |
| 50 | € 3,49400 | € 174,70 |
| 200 | € 3,06110 | € 612,22 |
| 600 | € 2,81572 | € 1 689,43 |
| 1 000 | € 2,72406 | € 2 724,06 |
| 2 600 | € 2,58299 | € 6 715,77 |
| Unit Price without VAT: | € 6,06000 |
|---|---|
| Unit Price with VAT: | € 7,39320 |

