2.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR201VSN222MA40S

DigiKey Part Number
565-EKMR201VSN222MA40S-ND
Manufacturer
Manufacturer Product Number
EKMR201VSN222MA40S
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMR201VSN222MA40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.92 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.38 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.673" (42.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,33000€ 15,33
10€ 11,33600€ 113,36
50€ 9,69060€ 484,53
200€ 8,74375€ 1 748,75
600€ 8,20738€ 4 924,43
1 000€ 8,11604€ 8 116,04
Manufacturers Standard Package
Unit Price without VAT:€ 15,33000
Unit Price with VAT:€ 18,70260