
EKMQ401VSN181MP35S | |
|---|---|
DigiKey Part Number | 565-3000-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401VSN181MP35S |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401VSN181MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,24000 | € 7,24 |
| 10 | € 5,12400 | € 51,24 |
| 50 | € 4,24980 | € 212,49 |
| 200 | € 3,74580 | € 749,16 |
| 600 | € 3,46013 | € 2 076,08 |
| 1 000 | € 3,35342 | € 3 353,42 |
| 2 600 | € 3,20968 | € 8 345,17 |
| Unit Price without VAT: | € 7,24000 |
|---|---|
| Unit Price with VAT: | € 8,83280 |

