Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

EKMQ251VSN331MP30S | |
|---|---|
DigiKey Part Number | 565-2967-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN331MP30S |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN331MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ251VSN331MQ25S | Chemi-Con | 11 | 565-2968-ND | € 6,40000 | Similar |
| EKMQ351VSN331MP45S | Chemi-Con | 72 | 565-2988-ND | € 9,23000 | Similar |
| 250MXG330MEFCSN22X30 | Rubycon | 117 | 1189-3827-ND | € 3,58000 | Direct |
| 250VXH330MEFCSN22X30 | Rubycon | 0 | 250VXH330MEFCSN22X30-ND | € 2,80410 | Direct |
| LGW2E331MELZ30 | Nichicon | 311 | 493-8530-ND | € 3,83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,45000 | € 6,45 |
| 10 | € 4,53200 | € 45,32 |
| 50 | € 3,73980 | € 186,99 |
| 200 | € 3,28360 | € 656,72 |
| 600 | € 3,02487 | € 1 814,92 |
| 1 000 | € 2,92822 | € 2 928,22 |
| 2 600 | € 2,77947 | € 7 226,62 |
| Unit Price without VAT: | € 6,45000 |
|---|---|
| Unit Price with VAT: | € 7,86900 |













