
EKMM451VSN271MR40S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN271MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN271MR40S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN271MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8304 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,59000 | € 10,59 |
| 10 | € 7,66500 | € 76,65 |
| 50 | € 6,45780 | € 322,89 |
| 200 | € 5,76225 | € 1 152,45 |
| 600 | € 5,36817 | € 3 220,90 |
| 1 000 | € 5,22098 | € 5 220,98 |
| Unit Price without VAT: | € 10,59000 |
|---|---|
| Unit Price with VAT: | € 12,91980 |

