150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN151MA20S

DigiKey Part Number
565-EKMM401VSN151MA20S-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN151MA20S
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.144 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450KXF150MEFCSN35X20Rubycon991189-450KXF150MEFCSN35X20-ND€ 6,71000Parametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,26000€ 7,26
10€ 5,14000€ 51,40
50€ 4,26360€ 213,18
200€ 3,75835€ 751,67
600€ 3,47193€ 2 083,16
1 000€ 3,36497€ 3 364,97
2 600€ 3,22155€ 8 376,03
Manufacturers Standard Package
Unit Price without VAT:€ 7,26000
Unit Price with VAT:€ 8,85720