Direct
Direct
Similar
Similar
Similar
Similar

EKMH500VSN472MR30T | |
|---|---|
DigiKey Part Number | 565-2890-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN472MR30T |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH500VSN472MR30T Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H472MELB | Nichicon | 546 | LGU1H472MELB-ND | € 3,90000 | Direct |
| SLP472M050E3P3 | Cornell Dubilier Knowles | 0 | SLP472M050E3P3-ND | € 1,76008 | Direct |
| 381LX472M050A012 | Cornell Dubilier Knowles | 0 | 338-2314-ND | € 0,00000 | Similar |
| LP472M050H3P3 | Cornell Dubilier Knowles | 0 | 338-4100-ND | € 8,58000 | Similar |
| SLP472M050A4P3 | Cornell Dubilier Knowles | 0 | SLP472M050A4P3-ND | € 1,80339 | Similar |







