820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX401VSN821MR50S

DigiKey Part Number
565-EKHX401VSN821MR50S-ND
Manufacturer
Manufacturer Product Number
EKHX401VSN821MR50S
Description
CAP ALUM 820UF 20% 400V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX401VSN821MR50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.44 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.5064 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 22,55000€ 22,55
10€ 17,05100€ 170,51
50€ 14,78980€ 739,49
200€ 13,48900€ 2 697,80
600€ 12,95400€ 7 772,40
Manufacturers Standard Package
Unit Price without VAT:€ 22,55000
Unit Price with VAT:€ 27,51100