
EKHX351VSN291MP35S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN291MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN291MP35S |
Description | CAP ALUM 290UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 290 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN291MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5545 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,34000 | € 9,34 |
| 10 | € 6,70700 | € 67,07 |
| 50 | € 5,62160 | € 281,08 |
| 200 | € 4,99610 | € 999,22 |
| 600 | € 4,64172 | € 2 785,03 |
| 1 000 | € 4,50937 | € 4 509,37 |
| Unit Price without VAT: | € 9,34000 |
|---|---|
| Unit Price with VAT: | € 11,39480 |

