
EKHX351VSN1C2MA50S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN1C2MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN1C2MA50S |
Description | CAP ALUM 1.26MF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.26 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN1C2MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.2138 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,12000 | € 26,12 |
| 10 | € 19,91700 | € 199,17 |
| 50 | € 17,36740 | € 868,37 |
| 200 | € 15,90105 | € 3 180,21 |
| Unit Price without VAT: | € 26,12000 |
|---|---|
| Unit Price with VAT: | € 31,86640 |

