
EKHU501VSN861MA60S | |
|---|---|
DigiKey Part Number | 565-EKHU501VSN861MA60S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU501VSN861MA60S |
Description | CAP ALUM 860 UF 20% 500V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 860 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0033 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.461" (62.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,55000 | € 31,55 |
| 10 | € 24,32200 | € 243,22 |
| 50 | € 21,35040 | € 1 067,52 |
| 200 | € 19,64125 | € 3 928,25 |
| Unit Price without VAT: | € 31,55000 |
|---|---|
| Unit Price with VAT: | € 38,49100 |

