
EKHE451ELL560MK35S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL560MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL560MK35S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451ELL560MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 505 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 909 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 1,99800 | € 19,98 |
| 50 | € 1,59500 | € 79,75 |
| 100 | € 1,46790 | € 146,79 |
| 500 | € 1,24946 | € 624,73 |
| 1 000 | € 1,18075 | € 1 180,75 |
| 2 500 | € 1,10748 | € 2 768,70 |
| 5 000 | € 1,06288 | € 5 314,40 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |

