
EKHE451ELL470MK30S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL470MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL470MK30S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451ELL470MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 792 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 10 | € 1,85500 | € 18,55 |
| 50 | € 1,47660 | € 73,83 |
| 100 | € 1,35720 | € 135,72 |
| 500 | € 1,15186 | € 575,93 |
| 1 000 | € 1,08727 | € 1 087,27 |
| 3 000 | € 1,00659 | € 3 019,77 |
| 5 000 | € 0,97646 | € 4 882,30 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,37940 |

