
EKHE421VSN441MQ40Z | |
|---|---|
DigiKey Part Number | 565-EKHE421VSN441MQ40Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421VSN441MQ40Z |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 440 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421VSN441MQ40Z Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3142 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,91000 | € 13,91 |
| 10 | € 10,23400 | € 102,34 |
| 50 | € 8,71540 | € 435,77 |
| 200 | € 7,84160 | € 1 568,32 |
| 600 | € 7,34660 | € 4 407,96 |
| 1 000 | € 7,21174 | € 7 211,74 |
| Unit Price without VAT: | € 13,91000 |
|---|---|
| Unit Price with VAT: | € 16,97020 |

