
EKHE421VSN231MQ25Z | |
|---|---|
DigiKey Part Number | 565-EKHE421VSN231MQ25Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421VSN231MQ25Z |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 230 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421VSN231MQ25Z Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5295 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,37000 | € 9,37 |
| 10 | € 6,73600 | € 67,36 |
| 50 | € 5,64700 | € 282,35 |
| 200 | € 5,01940 | € 1 003,88 |
| 600 | € 4,66382 | € 2 798,29 |
| 1 000 | € 4,53099 | € 4 530,99 |
| Unit Price without VAT: | € 9,37000 |
|---|---|
| Unit Price with VAT: | € 11,43140 |

