
EKHE401VSN391MQ35Z | |
|---|---|
DigiKey Part Number | 565-EKHE401VSN391MQ35Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401VSN391MQ35Z |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401VSN391MQ35Z Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.128 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,26000 | € 12,26 |
| 10 | € 8,94700 | € 89,47 |
| 50 | € 7,58200 | € 379,10 |
| 200 | € 6,79580 | € 1 359,16 |
| 600 | € 6,35042 | € 3 810,25 |
| 1 000 | € 6,18414 | € 6 184,14 |
| Unit Price without VAT: | € 12,26000 |
|---|---|
| Unit Price with VAT: | € 14,95720 |

