
EGXM451ELL560ML25S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL560ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL560ML25S |
Description | CAP ALUM 56UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL560ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 1,66700 | € 16,67 |
| 50 | € 1,32080 | € 66,04 |
| 100 | € 1,21160 | € 121,16 |
| 500 | € 1,02394 | € 511,97 |
| 1 000 | € 0,96490 | € 964,90 |
| 2 500 | € 0,90192 | € 2 254,80 |
| 5 000 | € 0,86358 | € 4 317,90 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

