
EGXL160ETD221MJC5S | |
|---|---|
DigiKey Part Number | 565-4815-1-ND - Cut Tape (CT) 565-4815-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXL160ETD221MJC5S |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37300 | € 3,73 |
| 50 | € 0,27920 | € 13,96 |
| 100 | € 0,24940 | € 24,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,18646 | € 149,17 |
| 1 600 | € 0,17211 | € 275,38 |
| 2 400 | € 0,16486 | € 395,66 |
| 4 000 | € 0,15679 | € 627,16 |
| 5 600 | € 0,15204 | € 851,42 |
| 8 000 | € 0,14745 | € 1 179,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

