
EGXF351ELL360MK25S | |
|---|---|
DigiKey Part Number | 565-EGXF351ELL360MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF351ELL360MK25S |
Description | CAP ALUM 36UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF351ELL360MK25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 343 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,39500 | € 13,95 |
| 50 | € 1,09700 | € 54,85 |
| 100 | € 1,00310 | € 100,31 |
| 500 | € 0,84162 | € 420,81 |
| 1 000 | € 0,79081 | € 790,81 |
| 3 000 | € 0,72732 | € 2 181,96 |
| 5 000 | € 0,70359 | € 3 517,95 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,57420 |

