3600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF250ELL362MU25S

DigiKey Part Number
565-EGXF250ELL362MU25S-ND
Manufacturer
Manufacturer Product Number
EGXF250ELL362MU25S
Description
CAP ALUM 3600UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.07 A @ 120 Hz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.571" Dia (14.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.043" (26.50mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,03000€ 3,03
10€ 2,04300€ 20,43
50€ 1,63280€ 81,64
100€ 1,50340€ 150,34
500€ 1,28080€ 640,40
1 000€ 1,21080€ 1 210,80
2 500€ 1,13615€ 2 840,38
5 000€ 1,09071€ 5 453,55
Manufacturers Standard Package
Unit Price without VAT:€ 3,03000
Unit Price with VAT:€ 3,69660