
EGXF161ELL101MU20S | |
|---|---|
DigiKey Part Number | 565-EGXF161ELL101MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL101MU20S |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 469 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,23700 | € 12,37 |
| 50 | € 0,96880 | € 48,44 |
| 100 | € 0,88380 | € 88,38 |
| 500 | € 0,73790 | € 368,95 |
| 1 000 | € 0,69197 | € 691,97 |
| 2 500 | € 0,64297 | € 1 607,43 |
| 5 000 | € 0,61314 | € 3 065,70 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |

