
EGXF101ELL431MM25S | |
|---|---|
DigiKey Part Number | 565-EGXF101ELL431MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL431MM25S |
Description | CAP ALUM 430UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 430 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF101ELL431MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 54mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.155 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,72000 | € 4,72 |
| 10 | € 3,25200 | € 32,52 |
| 50 | € 2,64660 | € 132,33 |
| 250 | € 2,25264 | € 563,16 |
| 500 | € 2,12870 | € 1 064,35 |
| 1 000 | € 2,02576 | € 2 025,76 |
| 2 500 | € 1,91604 | € 4 790,10 |
| Unit Price without VAT: | € 4,72000 |
|---|---|
| Unit Price with VAT: | € 5,75840 |

