Direct

EGPD500ELL302MM35H | |
|---|---|
DigiKey Part Number | 565-3810-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL302MM35H |
Description | CAP ALUM 3000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL302MM35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.4025 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.87 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,40000 | € 5,40 |
| 10 | € 3,75400 | € 37,54 |
| 50 | € 3,07340 | € 153,67 |
| 250 | € 2,63012 | € 657,53 |
| 500 | € 2,49074 | € 1 245,37 |
| 1 000 | € 2,37502 | € 2 375,02 |
| 2 500 | € 2,25166 | € 5 629,15 |
| Unit Price without VAT: | € 5,40000 |
|---|---|
| Unit Price with VAT: | € 6,58800 |


