
EGPD350ELL362ML30H | |
|---|---|
DigiKey Part Number | 565-EGPD350ELL362ML30H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL362ML30H |
Description | CAP ALUM 3600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD350ELL362ML30H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.48 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,07000 | € 5,07 |
| 10 | € 3,51200 | € 35,12 |
| 50 | € 2,86900 | € 143,45 |
| 250 | € 2,45012 | € 612,53 |
| 500 | € 2,31840 | € 1 159,20 |
| 1 000 | € 2,20906 | € 2 209,06 |
| 2 500 | € 2,09248 | € 5 231,20 |
| Unit Price without VAT: | € 5,07000 |
|---|---|
| Unit Price with VAT: | € 6,18540 |

