
EGPA630ELL122ML40S | |
|---|---|
DigiKey Part Number | 565-EGPA630ELL122ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA630ELL122ML40S |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 36mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA630ELL122ML40S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,08000 | € 5,08 |
| 10 | € 3,52500 | € 35,25 |
| 50 | € 2,87960 | € 143,98 |
| 250 | € 2,45960 | € 614,90 |
| 500 | € 2,32752 | € 1 163,76 |
| 1 000 | € 2,21784 | € 2 217,84 |
| 2 500 | € 2,10093 | € 5 252,32 |
| Unit Price without VAT: | € 5,08000 |
|---|---|
| Unit Price with VAT: | € 6,19760 |

