
E93E451VND821MB65U | |
|---|---|
DigiKey Part Number | 565-E93E451VND821MB65U-ND |
Manufacturer | |
Manufacturer Product Number | E93E451VND821MB65U |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 112mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.291 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.657" (67.50mm) |
ESR (Equivalent Series Resistance) 112mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,15000 | € 29,15 |
| 10 | € 22,37300 | € 223,73 |
| 50 | € 19,58500 | € 979,25 |
| 320 | € 17,62275 | € 5 639,28 |
| Unit Price without VAT: | € 29,15000 |
|---|---|
| Unit Price with VAT: | € 35,56300 |

