
E92X451VSN471MA50U | |
|---|---|
DigiKey Part Number | 565-E92X451VSN471MA50U-ND |
Manufacturer | |
Manufacturer Product Number | E92X451VSN471MA50U |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 193mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.005 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 193mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,94000 | € 9,94 |
| 10 | € 7,16000 | € 71,60 |
| 50 | € 6,01580 | € 300,79 |
| 200 | € 5,35690 | € 1 071,38 |
| 600 | € 4,98365 | € 2 990,19 |
| 1 000 | € 4,84422 | € 4 844,22 |
| Unit Price without VAT: | € 9,94000 |
|---|---|
| Unit Price with VAT: | € 12,12680 |

