
E91F451VNT182MCA5U | |
|---|---|
DigiKey Part Number | 565-E91F451VNT182MCA5U-ND |
Manufacturer | |
Manufacturer Product Number | E91F451VNT182MCA5U |
Description | CAP ALUM 1800UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 55mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.153 A @ 100 kHz |
Part Status Active | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.232" (107.50mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 55mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,62000 | € 53,62 |
| 49 | € 38,06102 | € 1 864,99 |
| 98 | € 36,62582 | € 3 589,33 |
| 147 | € 36,16946 | € 5 316,91 |
| Unit Price without VAT: | € 53,62000 |
|---|---|
| Unit Price with VAT: | € 65,41640 |

