
E37X501CPN103MFM9U | |
|---|---|
DigiKey Part Number | 565-E37X501CPN103MFM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37X501CPN103MFM9U |
Description | CAP ALUM 10000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 15000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 28.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40.185 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.661" (220.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 12mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 137,63000 | € 137,63 |
| 10 | € 114,51000 | € 1 145,10 |
| 50 | € 106,86480 | € 5 343,24 |
| Unit Price without VAT: | € 137,63000 |
|---|---|
| Unit Price with VAT: | € 167,90860 |

