
E37L501CPS472MEE3U | |
|---|---|
DigiKey Part Number | 565-E37L501CPS472MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37L501CPS472MEE3U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 22.842 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.669" (144.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,35000 | € 73,35 |
| 16 | € 57,33500 | € 917,36 |
| 64 | € 54,32547 | € 3 476,83 |
| Unit Price without VAT: | € 73,35000 |
|---|---|
| Unit Price with VAT: | € 89,48700 |

