
E37L501CPS332MEA5U | |
|---|---|
DigiKey Part Number | 565-E37L501CPS332MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L501CPS332MEA5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.061 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,14000 | € 59,14 |
| 16 | € 45,52750 | € 728,44 |
| 64 | € 41,69375 | € 2 668,40 |
| 112 | € 40,54634 | € 4 541,19 |
| Unit Price without VAT: | € 59,14000 |
|---|---|
| Unit Price with VAT: | € 72,15080 |

