
E37L351CPS822MFA5U | |
|---|---|
DigiKey Part Number | 565-E37L351CPS822MFA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L351CPS822MFA5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 29.61 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,31000 | € 82,31 |
| 10 | € 66,80000 | € 668,00 |
| 50 | € 60,43300 | € 3 021,65 |
| 100 | € 59,43470 | € 5 943,47 |
| Unit Price without VAT: | € 82,31000 |
|---|---|
| Unit Price with VAT: | € 100,41820 |

