Parametric Equivalent

E37F401CSS822MEE3U | |
|---|---|
DigiKey Part Number | 565-E37F401CSS822MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CSS822MEE3U |
Description | CAP ALUM 8.2MF 20% 400V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 31.3 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.669" (144.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 45,39813 | € 726,37 |
| Unit Price without VAT: | € 45,39813 |
|---|---|
| Unit Price with VAT: | € 55,38572 |

