E36F451CHS562MEE3U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 48,73063

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 42,55000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 44,12375
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 73,35000
Datasheet
Image for E36F451CHS562MEE3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F451CHS562MEE3U

DigiKey Part Number
565-E36F451CHS562MEE3U-ND
Manufacturer
Manufacturer Product Number
E36F451CHS562MEE3U
Description
CAP ALUM 5.6MF 20% 450V SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.6 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.252" (31.80mm)
Part Status
Active
Size / Dimension
3.000" Dia (76.20mm)
Capacitance
Height - Seated (Max)
5.669" (144.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
5000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E36F501HLS562MEE3UChemi-Con0565-E36F501HLS562MEE3U-ND€ 48,73063Parametric Equivalent
E36L451CSS562MEE3UChemi-Con0565-E36L451CSS562MEE3U-ND€ 42,55000Parametric Equivalent
E36L451HLS562MEE3UChemi-Con0565-E36L451HLS562MEE3U-ND€ 44,12375Parametric Equivalent
E37L451CPS562MEE3UChemi-Con0565-E37L451CPS562MEE3U-ND€ 73,35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16€ 43,57813€ 697,25
Manufacturers Standard Package
Unit Price without VAT:€ 43,57813
Unit Price with VAT:€ 53,16532